Buffer, Inverting logic IC with 8 channels and 3-state outputs. Features 8 input lines and 8 output lines, organized into two 4-bit elements. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum operating temperature of 70°C. Offers a propagation delay of 5.2ns and a turn-on delay time of 8ns. Packaged in a PDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F241NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
No datasheet is available for this part.