Buffer/Line Driver 8-Channel Non-Inverting 3-State Bipolar 20-Pin SOP Tube
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F241NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.