Bidirectional 8-bit bus transceiver, featuring 3-state outputs and inverting logic. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers 24mA high-level and 64mA low-level output current. Surface mountable in a 20-pin SSOP package, with a propagation delay of 7ns. This component is RoHS compliant and designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F245DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.