
8-bit bidirectional bus transceiver, surface mount, 20-SOIC package. Features 3-state outputs with 24mA high-level and 64mA low-level output current. Operates from 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a 7ns propagation delay and a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Texas Instruments SN74F245DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F245DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
