
Octal bidirectional bus transceiver, featuring 8 bits and 3-state outputs. This logic IC offers a 7ns propagation delay and operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It provides 24mA high-level and 3mA low-level output current. Packaged in a 20-SO surface mount configuration, this lead-free and RoHS compliant component is ideal for 0°C to 70°C operation.
Texas Instruments SN74F245NSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F245NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
