
1-of-8 Data Selector/Multiplexer with 3-State Outputs, featuring 8 input lines and 1 output line. This logic IC operates with a single supply voltage ranging from 4.5V to 5.5V and offers a bandwidth of 70MHz. It supports a high-level output current of 24mA and a low-level output current of 3mA. The component is designed for surface mounting within a 16-SOIC package and operates across a temperature range of 0°C to 70°C. Propagation delay is 7ns.
Texas Instruments SN74F251BD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F251BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.