8-line to 1-line multiplexer IC featuring complementary outputs. This logic IC operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It supports a high level output current of 24mA and a low level output current of 3mA, with a propagation delay of 7ns. Designed for surface mounting, this component is packaged in a 16-pin SOIC (SO-16) format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F251BDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F251BDRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F251BDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.