1-of-8 Data Selector/Multiplexer with 3-State Outputs. This logic IC features 8 input lines and 1 output line, operating with a single 5V supply. It offers a bandwidth of 70MHz and a propagation delay of 7ns. The component is housed in a 16-PDIP package suitable for through-hole mounting, with dimensions of 19.69mm length, 6.6mm width, and 4.57mm height. It supports high-level output current of 24mA and low-level output current of 3mA, with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F251BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F251BN technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 19.69mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F251BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.