
The SN74F251BNE4 is a single-supply multiplexer with 8 independent input lines and 1 output line. It operates over a temperature range of 0°C to 70°C and is available in a through-hole PDIP package. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 7ns and a low level output current of 3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F251BNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F251BNE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F251BNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
