
Dual 1-of-4 multiplexer IC featuring 8 inputs and 2 outputs. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a bandwidth of 70MHz. Designed for surface mounting in a SOIC package, it provides a high-level output current of 24mA and a low-level output current of 3mA. The component has a propagation delay of 7ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F253DRG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
