
Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs. Features a 70MHz bandwidth and 6ns propagation delay. Operates with a single 5V supply voltage (4.5V to 5.5V range) and supports 24mA high-level output current. Surface mountable in a 16-SOIC package, this RoHS compliant component is ideal for logic applications.
Texas Instruments SN74F257DRG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F257DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
