Quad 2-to-1 multiplexer, F-TTL logic family, operating from a 4.5V to 5.5V single supply. Features 7ns propagation delay and 70MHz bandwidth, with a high-level output current of 24mA and low-level output current of 3mA. Packaged in a through-hole PDIP with a temperature range of 0°C to 70°C. RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F257NE4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.