
The SN74F258DRG4 is an 8-input 4-bit multiplexer from Texas Instruments. It operates at a bandwidth of 70MHz and has a propagation delay of 5.3ns. The device is packaged in a surface mount SOIC package and is suitable for use in temperatures ranging from 0°C to 70°C. It is powered by a single supply voltage of 4.5V to 5.5V and has a maximum supply voltage of 5.5V. The device is RoHS compliant and contains lead, making it suitable for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F258DRG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
