
The SN74F258NSRE4 is a 4-bit demultiplexer from Texas Instruments, featuring a maximum operating temperature of 70°C and a supply voltage range of 4.5V to 5.5V. It has a high level output current of 24mA and a low level output current of 3mA. The device is packaged in a surface mount SO package and is RoHS compliant. It operates at a propagation delay of 5.3ns and is suitable for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F258NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F258NSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F258NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
