Dual 5-input positive-NOR gates, surface mountable in a 14-SOIC package. Features 5 inputs per gate, 1 output per gate, and a 5V operating supply voltage range of 4.5V to 5.5V. Offers a high level output current of 20mA and a low level output current of 1mA. Operates within a temperature range of 0°C to 70°C with a typical propagation delay of 5.5ns. This RoHS compliant component utilizes BIPOLAR technology.
Texas Instruments SN74F260D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F260D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.