
Dual 5-input positive NOR gate IC, surface mountable in a 14-pin SOIC package. Features a propagation delay of 5.5ns, operating between 4.5V and 5.5V supply voltage. Offers 20mA high-level output current and 1mA low-level output current. Designed for operation from 0°C to 70°C.
Texas Instruments SN74F260DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 5 |
| Number of Inputs | 5 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F260DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
