
Triple 3-input positive-NOR gates IC featuring 3 independent NOR gates, each with 3 input lines. This through-hole mounted component operates within a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 70°C and a minimum of 0°C. It offers a high-level output current of 20mA and a low-level output current of 1mA, with a typical propagation delay of 5ns. The device is RoHS compliant and packaged in a 14-PDIP format.
Sign in to ask questions about the Texas Instruments SN74F27N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F27N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 8.4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Termination | Through Hole |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F27N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
