This 9-bit counter/divider IC operates over a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.5V and minimum voltage of 4.5V. It features a high level output current of -1mA and a low level output current of 20mA. The device is packaged in a surface mount SOIC-14 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F280BDE4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.