
9-bit parity generator/checker IC featuring a single logic element and nine outputs. This surface mount device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 20mA output current and a propagation delay of 10ns. Packaged in a 14-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74F280BDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F280BDR technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 8.65mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F280BDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
