9-bit odd/even parity generator/checker IC, featuring BIPOLAR technology and a 10ns propagation delay. This logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage, and supports a maximum output current of 20mA. Packaged in a 14-SOIC surface-mount case, it is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74F280BDRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.