
9-Bit Parity Generator/Checker IC, featuring a single 1-element circuit with 9 outputs. This BIPOLAR technology component operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a propagation delay of 10ns and a turn-on delay time of 11ns, with a low-level output current of 20mA. The device is packaged in a 14-pin PDIP for through-hole mounting, with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height.
Sign in to ask questions about the Texas Instruments SN74F280BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F280BN technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F280BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
