
9-bit parity generator/checker IC, featuring a single logic element and 9 outputs. This surface mount device operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 20mA. With a propagation delay of 10ns and a turn-on delay time of 11ns, it is suitable for applications within a 0°C to 70°C temperature range. Packaged in a 14-pin SOP with dimensions of 10.3mm x 5.3mm x 1.95mm, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F280BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Height | 1.95mm |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Logic Function | Parity Gen |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.007348oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F280BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
