9-bit parity generator/checker, featuring complementary outputs and a 74F series bipolar technology. This surface mount integrated circuit operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a low-level output current of 20mA and a high-level output current of -1mA. The device has a propagation delay of 10ns and a turn-on delay time of 11ns, with an operating temperature range of 0°C to 70°C. Packaged in SOP, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F280BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F280BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F280BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.