9-bit odd/even parity generator/checker, featuring BIPOLAR technology and a 74F series designation. This integrated circuit offers 9 outputs and operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It supports a high level output current of -1mA and a low level output current of 20mA. Packaged in a 14-SO surface mount configuration, it has a propagation delay of 11ns and an operating temperature range of 0°C to 70°C.
Texas Instruments SN74F280BNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F280BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.