
4-Bit Binary Full Adder IC, featuring a single 4-bit element with BIPOLAR technology. Designed for surface mount applications, this logic IC operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a propagation delay of 9.5ns and a turn-on delay time of 10.5ns, with a low level output current of 20mA and high level output current of -1mA. Packaged in a 16-pin SOIC with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height, this RoHS compliant component is supplied in a rail/tube package.
Texas Instruments SN74F283D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN74F283 |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F283D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.