
4-bit binary full adder IC, featuring a single element and BIPOLAR technology. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V. Offers a propagation delay of 6.6ns and a turn-on delay time of 10.5ns. Designed for through-hole mounting in a 16-pin PDIP package, with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. Supports a low-level output current of 20mA and a high-level output current of -1mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74F283N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F283N technical specifications.
| Package/Case | DIP |
| Height | 4.57mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F283N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
