
4-Bit Binary Full Adder, featuring BIPOLAR technology and a 9.5ns propagation delay. This logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -1mA and a low level output current of 20mA, with input voltage thresholds between 800mV and 2V. Packaged in a 16-SO (SOP) surface mount configuration, this component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F283NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 20mA |
| Max Input Voltage | 2V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F283NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
