Bidirectional 8-bit universal shift/storage register IC, surface mountable in an 8-bit SOIC package. Features 3-state outputs and operates with a supply voltage of 4.5V to 5.5V, typically 5V. This BIPOLAR technology component offers a propagation delay of 15ns and functions within an operating temperature range of 0°C to 70°C. The 20-SOIC package measures 13mm in length, 7.6mm in width, and 2.35mm in height.
Texas Instruments SN74F299DW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F299DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.