8-bit bidirectional parallel-in/parallel-out shift register, featuring 3-state true outputs. This surface-mount SOIC package operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a temperature range of 0°C to 70°C. Key specifications include an 11ns propagation delay and a 15ns turn-on delay time. The component is RoHS compliant and utilizes BIPOLAR technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F299DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F299DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F299DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.