
8-bit bidirectional shift register with 3-state outputs, featuring 10 input and 10 output lines. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum operating temperature of 70°C. Surface mountable in a 20-pin SOIC package, this integrated circuit offers a propagation delay of 11ns and a turn-on delay time of 15ns. Packaged on tape and reel, this component is RoHS compliant.
Texas Instruments SN74F299DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F299DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
