
8-bit universal shift/storage register, featuring bidirectional data flow and 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 70MHz. This through-hole component is housed in a 20-PDIP package, with a propagation delay of 11ns and turn-on delay of 15ns. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments SN74F299N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Frequency | 70MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F299N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.