
Bidirectional 8-bit shift/storage register IC with 3-state outputs. Features 10 input and 10 output lines, operating at 5V with a 4.5V to 5.5V supply range. This through-hole mounted component utilizes BIPOLAR technology and is packaged in a 20-pin PDIP. Suitable for applications within a 0°C to 70°C temperature range, offering 11ns propagation delay.
Texas Instruments SN74F299NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F299NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
