8-bit bidirectional shift register, surface mount SOP package, featuring 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 11ns. This logic IC supports 10 input and 10 output lines, with a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F299NSG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
No datasheet is available for this part.