The SN74F30DE4 is a single NAND gate logic IC with 8 inputs and 1 output. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It is available in a 50-piece package with a propagation delay of 5ns. The IC is RoHS compliant and is packaged in a rail/Tube format.
Texas Instruments SN74F30DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.