
8-input NAND gate IC, featuring a single circuit with 8 input lines and 1 output line. This surface mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 5ns. It supports a high level output current of 20mA and a low level output current of 1mA. Packaged in a 14-pin SOIC, this RoHS compliant, lead-free component is designed for bipolar technology and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74F30DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F30DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F30DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
