8-input positive-NAND gate IC featuring a 5ns propagation delay and 5.5ns turn-on delay. Operates with a supply voltage range of 4.5V to 5.5V, supporting output currents up to 20mA. This through-hole mounted component is housed in a 14-PDIP package, suitable for operation between 0°C and 70°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74F30N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F30N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Termination | Through Hole |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F30N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
