Quad 2-input positive-OR gates IC, featuring 4 independent OR gates, each with 2 inputs and 1 output. This surface-mount component utilizes BIPOLAR technology and operates with a supply voltage of 4.5V to 5.5V. It offers a typical propagation delay of 6.6ns and supports output currents of 1mA (low level) and -1mA (high level). Packaged in a 14-SOIC case with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height, this RoHS compliant component functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74F32D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F32D technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Quiescent Current | 10.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Turn-On Delay Time | 6.6ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F32D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
