The SN74F32NSRG4 is a 4-channel OR gate logic IC from Texas Instruments. It operates within a supply voltage range of 4.5V to 5.5V and a temperature range of 0°C to 70°C. The device features a high level output current of 20mA and a low level output current of 1mA. It is packaged in a SOP14 package and is available in quantities of 2000 on tape and reel. The IC is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Texas Instruments SN74F32NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F32NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F32NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.