Octal D-type transparent latches featuring 8 independent D-type latches with 3-state outputs. This surface mount component operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a low-level output current of 32mA and a high-level output current of -3mA, with a typical output current of 24mA. The device boasts a propagation delay of 7ns and a turn-on delay time of 8.6ns, packaged in a 20-SSOP format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74F373DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F373DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F373DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.