
Octal transparent D-type latch IC with 3-state outputs, featuring 8 independent circuits, each with 8 input and 8 output lines. This surface mount component operates with a 5V supply voltage, offering a 24mA low-level output current and -3mA high-level output current. Designed for 13ns propagation delay and 8.6ns turn-on delay, it is RoHS compliant and operates within a 0°C to 70°C temperature range.
Texas Instruments SN74F373DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -3mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8.6ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F373DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
