8-bit D-type positive edge-triggered flip-flop latch, featuring TTL output with 24mA output current. Operates with a 4.5V to 5.5V supply voltage, up to 70MHz frequency, and 8.5ns propagation delay. This surface-mount SOIC package component offers non-inverting, 8-bit logic functionality with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F374DWE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.
