
8-bit D-type positive-edge triggered flip-flop latch IC featuring 3-state TTL outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 24mA output current. Achieves a maximum operating frequency of 70MHz with a propagation delay of 8.5ns. Packaged in a 20-pin SOIC surface-mount configuration, this lead-free and RoHS compliant component is designed for reliable digital logic applications.
Texas Instruments SN74F374DWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F374DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
