
Octal D-Type Flip-Flop, featuring 8 bits and positive edge clock triggering, operates at up to 125MHz with a 9ns propagation delay. This surface mount device, housed in a 20-SOIC package (12.8mm L x 7.5mm W x 2.65mm H), supports a 4.5V to 5.5V operating supply voltage and provides 20mA low-level output current. It is RoHS compliant and designed with BIPOLAR technology.
Texas Instruments SN74F377ADW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| Height | 2.65mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 72mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Thickness | 2.35mm |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.017662oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F377ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
