
8-bit D-type positive edge-triggered flip-flop latch IC with TTL output. Features a maximum operating frequency of 125MHz, 9ns propagation delay, and 6.5ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage with a nominal 5V operating voltage. Offers 20mA low-level output current and -1mA high-level output current. Packaged in a 20-pin SOIC surface-mount case, this RoHS compliant component is suitable for a wide temperature range of 0°C to 70°C.
Texas Instruments SN74F377ADWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F377ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.