
The SN74F38DG4 is a 4-input NAND gate integrated circuit from Texas Instruments. It operates within a supply voltage range of 4.5 to 5.5 volts and a temperature range of 0 to 70 degrees Celsius. The device features a surface mount SOIC-14 package and is RoHS compliant. It has a propagation delay of 12.5 nanoseconds and an output current of 64 milliamperes.
Sign in to ask questions about the Texas Instruments SN74F38DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F38DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -64mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 64mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F38DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
