
Quad 2-input NAND gate IC for surface mount applications. Features a 14-pin SOIC package with a maximum operating temperature of 70°C and a minimum of 0°C. Operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of -64mA and a low-level output current of 0mA. Propagation delay is 12.5ns.
Sign in to ask questions about the Texas Instruments SN74F38DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F38DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -64mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F38DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
