
Four-element, 2-input NAND gate IC featuring bipolar technology and a PDIP package for through-hole mounting. This logic gate operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a maximum output current of 64mA. With a propagation delay of 12.5ns, it is suitable for applications within a 0°C to 70°C temperature range. The component is RoHS compliant and supplied in a tube of 25 units.
Texas Instruments SN74F38N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -64mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE, Buffer |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 128mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Quiescent Current | 22mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 13ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F38N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.