The SN74F38NE4 is a 4-input NAND gate integrated circuit with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates within a temperature range of 0°C to 70°C. The device is packaged in a PDIP-14 package and is mounted through a hole. The SN74F38NE4 is a RoHS compliant logic IC with a propagation delay of 12.5ns and an output current of 64mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F38NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -64mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.032734oz |
| RoHS | Compliant |
No datasheet is available for this part.