Quad 2-input positive-NAND buffers with open collector outputs 14-SO 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74F38NS technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Number of Bits | 4 |
| RoHS | Compliant |
No datasheet is available for this part.