Quad 2-input positive-NAND buffers with open collector outputs, featuring 4 independent NAND gates. Surface mountable in a 14-SO package, this logic IC operates with a supply voltage range of 4.5V to 5.5V. It offers a high level output current of -64mA and a low level output current of 0mA, with a typical propagation delay of 12.5ns. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74F38NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74F38NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -64mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 0mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Turn-On Delay Time | 13ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74F38NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
